


EA LED94X40-ERW | |
|---|---|
DigiKey Part Number | 1481-1309-ND |
Manufacturer | |
Manufacturer Product Number | EA LED94X40-ERW |
Description | DISP BKLT RECT GRN, RED, WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Green, Red, White 90mm x 23.8mm x 2.8mm Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Rectangular | |
Color | Green, Red, White | |
Voltage - Forward (Vf) (Typ) | 3V Green, 2.1V Red, 3V White | |
Current - Test | 90mA Green, 90mA Red, 90mA White (Max) | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 90mm x 23.8mm x 2.8mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $250.10000 | $250.10 |
| 10 | $201.73900 | $2,017.39 |
| 100 | $173.77620 | $17,377.62 |
| 500 | $161.67054 | $80,835.27 |


