


EA LED94X40-A | |
|---|---|
DigiKey Part Number | 1481-1183-ND |
Manufacturer | |
Manufacturer Product Number | EA LED94X40-A |
Description | DISP BKLT RECT AMB 90MMX23.8MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Amber 90mm x 23.8mm x 2.8mm Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Rectangular | |
Color | Amber | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 80mA (Max) | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 90mm x 23.8mm x 2.8mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.82000 | $123.82 |
| 10 | $96.86600 | $968.66 |
| 100 | $81.20620 | $8,120.62 |
| 500 | $74.40606 | $37,203.03 |
| 1,000 | $72.20179 | $72,201.79 |


