UST1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $2.47000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $0.53370
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 5,395
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 45,581
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,715
Unit Price: $2.63000
Datasheet

Parametric Equivalent


DComponents
In Stock: 0
Unit Price: $1.57937
Datasheet

Parametric Equivalent


DComponents
In Stock: 0
Unit Price: $3.27257
Datasheet
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

UST1M

DigiKey Part Number
4878-UST1M-ND
Manufacturer
Manufacturer Product Number
UST1M
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
UST1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ER1MDiotec Semiconductor04878-ER1M-ND$2.47000Parametric Equivalent
ER1M-AQDiotec Semiconductor04878-ER1M-AQ-ND$0.53370Parametric Equivalent
UM7Diotec Semiconductor5,3954878-UM7-ND$1.64000Parametric Equivalent
US1MDiotec Semiconductor45,5814878-US1MCT-ND$2.55000Parametric Equivalent
US1M-AQDiotec Semiconductor2,7154878-US1M-AQCT-ND$2.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.22583$2,258.30