


ER1M-AQ | |
|---|---|
DigiKey Part Number | 4878-ER1M-AQ-ND |
Manufacturer | |
Manufacturer Product Number | ER1M-AQ |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ER1M-AQ Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER1M | Diotec Semiconductor | 0 | 4878-ER1M-ND | $2.71000 | Parametric Equivalent |
| UM7 | Diotec Semiconductor | 5,395 | 4878-UM7-ND | $1.64000 | Parametric Equivalent |
| US1M | Diotec Semiconductor | 45,581 | 4878-US1MCT-ND | $2.55000 | Parametric Equivalent |
| US1M-AQ | Diotec Semiconductor | 2,715 | 4878-US1M-AQCT-ND | $2.63000 | Parametric Equivalent |
| UST1M | Diotec Semiconductor | 0 | 4878-UST1M-ND | $0.22583 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.53370 | $4,002.75 |



