


UM7 | |
|---|---|
DigiKey Part Number | 4878-UM7-ND |
Manufacturer | |
Manufacturer Product Number | UM7 |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | UM7 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.01900 | $10.19 |
| 100 | $0.62730 | $62.73 |
| 500 | $0.45712 | $228.56 |
| 1,000 | $0.40170 | $401.70 |
| 2,000 | $0.35488 | $709.76 |
| 7,500 | $0.28496 | $2,137.20 |
| 15,000 | $0.25644 | $3,846.60 |
| 52,500 | $0.21585 | $11,332.12 |

