


UM7 | |
|---|---|
DigiKey Part Number | 4878-UM7CT-ND - Cut Tape (CT) 4878-UM7DKR-ND - Digi-Reel® 4878-UM7TR-ND |
Manufacturer | |
Manufacturer Product Number | UM7 |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | UM7 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1M | Diotec Semiconductor | 23,595 | 4878-US1MCT-ND | $2.55000 | Parametric Equivalent |
| US1M-AQ | Diotec Semiconductor | 2,515 | 4878-US1M-AQCT-ND | $2.63000 | Parametric Equivalent |
| UM7 | Diotec Semiconductor | 5,237 | 4878-UM7CT-ND | $0.82000 | Parametric Equivalent |
| US1M | DComponents | 7,190 | 5245-US1MCT-ND | $7.56000 | Parametric Equivalent |
| US1M-AQ | DComponents | 7,200 | 5245-US1M-AQCT-ND | $13.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 25 | $0.31880 | $7.97 |
| 100 | $0.26640 | $26.64 |
| 250 | $0.24104 | $60.26 |
| 500 | $0.22560 | $112.80 |
| 1,000 | $0.21285 | $212.85 |
| 2,500 | $0.19936 | $498.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.28496 | $2,137.20 |
| 15,000 | $0.25644 | $3,846.60 |
| 22,500 | $0.24189 | $5,442.52 |
| 37,500 | $0.22554 | $8,457.75 |
| 52,500 | $0.21585 | $11,332.12 |
| 75,000 | $0.20643 | $15,482.25 |

