
US1M | |
|---|---|
DigiKey Part Number | 5245-US1MTR-ND - Tape & Reel (TR) 5245-US1MCT-ND - Cut Tape (CT) 5245-US1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1M Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.71100 | $47.11 |
| 100 | $3.05350 | $305.35 |
| 500 | $2.33820 | $1,169.10 |
| 1,000 | $2.10766 | $2,107.66 |
| 2,000 | $1.91347 | $3,826.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.57937 | $11,845.27 |
| 15,000 | $1.46521 | $21,978.15 |
| 22,500 | $1.40707 | $31,659.08 |
| 37,500 | $1.34176 | $50,316.00 |
| 52,500 | $1.32233 | $69,422.32 |

