


S1YL | |
|---|---|
DigiKey Part Number | 4878-S1YLCT-ND - Cut Tape (CT) 4878-S1YLDKR-ND - Digi-Reel® 4878-S1YLTR-ND |
Manufacturer | |
Manufacturer Product Number | S1YL |
Description | DIODE STANDARD 2000V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1YL Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 2000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51800 | $5.18 |
| 25 | $0.45040 | $11.26 |
| 100 | $0.37650 | $37.65 |
| 250 | $0.34200 | $85.50 |
| 500 | $0.32114 | $160.57 |
| 1,000 | $0.30387 | $303.87 |
| 2,500 | $0.28565 | $714.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.38424 | $2,881.80 |
| 15,000 | $0.34759 | $5,213.85 |
| 22,500 | $0.32890 | $7,400.25 |
| 37,500 | $0.30789 | $11,545.88 |
| 52,500 | $0.29544 | $15,510.60 |
| 75,000 | $0.28335 | $21,251.25 |

