Diode 2000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1ZS-LTP

DigiKey Part Number
353-GS1ZS-LTPTR-ND - Tape & Reel (TR)
353-GS1ZS-LTPCT-ND - Cut Tape (CT)
353-GS1ZS-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1ZS-LTP
Description
STANDARD RECOVERY RECTIFIERS,200
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 2000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 2000 V
Capacitance @ Vr, F
5pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,330
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.41400$14.14
100$0.87970$87.97
500$0.64786$323.93
1,000$0.57279$572.79
2,000$0.50932$1,018.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.41467$3,110.03
15,000$0.37613$5,641.95
22,500$0.35648$8,020.80
37,500$0.33439$12,539.62
52,500$0.32131$16,868.77
75,000$0.30859$23,144.25
187,500$0.28068$52,627.50
Manufacturers Standard Package