Diode 2000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 2000 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

S1Y

DigiKey Part Number
4878-S1YTR-ND - Tape & Reel (TR)
4878-S1YCT-ND - Cut Tape (CT)
4878-S1YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1Y
Description
DIODE STANDARD 2000V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 2000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
S1Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 2000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
2000 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1YLDiotec Semiconductor6,5994878-S1YLCT-ND$0.82000Parametric Equivalent
In-Stock: 5,201
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.55700$25.57
100$1.61720$161.72
500$1.21070$605.35
1,000$1.07940$1,079.40
2,000$0.96862$1,937.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.80359$6,026.93
15,000$0.73647$11,047.05
22,500$0.70226$15,800.85
37,500$0.66383$24,893.62
52,500$0.64107$33,656.18
75,000$0.61895$46,421.25
Manufacturers Standard Package