
FR3M | |
|---|---|
DigiKey Part Number | 4878-FR3MTR-ND - Tape & Reel (TR) 4878-FR3MCT-ND - Cut Tape (CT) 4878-FR3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR3M |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | FR3M Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR3M | Diotec Semiconductor | 2,945 | 4878-FR3MCT-ND | $5.18000 | Parametric Equivalent |
| FR3M_R1_00001 | Panjit International Inc. | 640 | 3757-FR3M_R1_00001CT-ND | $3.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.21500 | $32.15 |
| 100 | $2.05130 | $205.13 |
| 500 | $1.54828 | $774.14 |
| 1,000 | $1.38590 | $1,385.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.09184 | $3,275.52 |
| 6,000 | $0.99541 | $5,972.46 |
| 9,000 | $0.96351 | $8,671.59 |

