
FR3M_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR3M_R1_00001TR-ND - Tape & Reel (TR) 3757-FR3M_R1_00001CT-ND - Cut Tape (CT) 3757-FR3M_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR3M_R1_00001 |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR3M | Diotec Semiconductor | 2,945 | 4878-FR3MCT-ND | $5.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.95544 | $764.35 |
| 1,600 | $0.85437 | $1,366.99 |
| 2,400 | $0.80280 | $1,926.72 |
| 4,000 | $0.74477 | $2,979.08 |
| 5,600 | $0.71040 | $3,978.24 |
| 8,000 | $0.67696 | $5,415.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.36800 | $23.68 |
| 100 | $1.49630 | $149.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.86100 | $28.61 |
| 100 | $1.82190 | $182.19 |

