


FR2M | |
---|---|
DigiKey Part Number | 4878-FR2MTR-ND - Tape & Reel (TR) 4878-FR2MCT-ND - Cut Tape (CT) 4878-FR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR2M |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | FR2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.10000 | $3.10 |
10 | $1.91200 | $19.12 |
100 | $1.20000 | $120.00 |
500 | $0.99270 | $496.35 |
1,000 | $0.95741 | $957.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.53629 | $1,608.87 |
6,000 | $0.49423 | $2,965.38 |
9,000 | $0.48269 | $4,344.21 |
15,000 | $0.45881 | $6,882.15 |
21,000 | $0.45727 | $9,602.67 |
30,000 | $0.43464 | $13,039.20 |
75,000 | $0.43137 | $32,352.75 |
150,000 | $0.42377 | $63,565.50 |