
FR2M_R1_00001 | |
---|---|
DigiKey Part Number | 3757-FR2M_R1_00001TR-ND - Tape & Reel (TR) 3757-FR2M_R1_00001CT-ND - Cut Tape (CT) 3757-FR2M_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR2M_R1_00001 |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
10 | $1.96900 | $19.69 |
100 | $1.23680 | $123.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.63484 | $507.87 |
1,600 | $0.56402 | $902.43 |
2,400 | $0.52785 | $1,266.84 |
4,000 | $0.48716 | $1,948.64 |
5,600 | $0.46304 | $2,593.02 |
8,000 | $0.43957 | $3,516.56 |
20,000 | $0.38801 | $7,760.20 |
40,000 | $0.35613 | $14,245.20 |
80,000 | $0.32932 | $26,345.60 |