
1N5356B | |
---|---|
DigiKey Part Number | 4878-1N5356BCT-ND - Cut Tape (CT) 4878-1N5356BTB-ND |
Manufacturer | |
Manufacturer Product Number | 1N5356B |
Description | DIODE ZENER 19V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5356B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 14.4 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.57700 | $25.77 |
100 | $1.63820 | $163.82 |
500 | $1.44060 | $720.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,700 | $1.33111 | $2,262.89 |
3,400 | $0.85923 | $2,921.38 |