
1N5356BRLG | |
|---|---|
DigiKey Part Number | 1N5356BRLGOSTR-ND - Tape & Reel (TR) 1N5356BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5356BRLG |
Description | DIODE ZENER 19V 5W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5356BRLG Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 114 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.05300 | $40.53 |
| 100 | $2.61200 | $261.20 |
| 500 | $1.98878 | $994.39 |
| 1,000 | $1.78760 | $1,787.60 |
| 2,000 | $1.61824 | $3,236.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.36639 | $5,465.56 |
| 8,000 | $1.25536 | $10,042.88 |

