Diotec Semiconductor
Product Categories

SM4000 in Melf - 4000V / 1A Rectifier Diode
High Voltage Rectifier, V_RRM = 4,000V, I_FAV = 1A, DO-213AB Melf outline, and I_FSM = 25A (10ms / 50Hz).

SK4045CD2-3G in D2PAK Case - 2x 20A / 45V Double Schottky Diode
I_FAV = 2x 20A, V_RRM= 45V, V_F = 430 mV at 40A/125°C, Reverse current and forward voltage is lower than SK4045CD2.

DI048N04PT-AQ in QFN3x3 Package - N-Channel Power MOSFET
For DC/DC converters, Typ. Rds(on) of 6 mΩ, Low on state resistance, Fast switching times, and Low gate charge.
Tools and Support
About Diotec Semiconductor
Diotec – Your Specialist for Semiconductor Solutions. It all began in Heitersheim, Germany, a long time ago. We have got the complete know how of semiconductor production: The wafer and chip production, but also the assembly, testing and packaging are our daily business.