ZXTP19100CZTA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $10.11000
Datasheet

Similar


onsemi
In Stock: 1,000
Unit Price: $8.88000
Datasheet

Similar


onsemi
In Stock: 1,760
Unit Price: $8.88000
Datasheet

Similar


onsemi
In Stock: 1,043
Unit Price: $7.48000
Datasheet
Bipolar (BJT) Transistor PNP 100 V 2 A 142MHz 2.4 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP19100CZTA

DigiKey Part Number
31-ZXTP19100CZTATR-ND - Tape & Reel (TR)
31-ZXTP19100CZTACT-ND - Cut Tape (CT)
31-ZXTP19100CZTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP19100CZTA
Description
TRANS PNP 100V 2A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 2 A 142MHz 2.4 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
295mV @ 200mA, 2A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
2.4 W
Frequency - Transition
142MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.11000$10.11
10$6.34700$63.47
100$4.17240$417.24
500$3.23614$1,618.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.93442$2,934.42
2,000$2.68066$5,361.32
3,000$2.55130$7,653.90
5,000$2.40592$12,029.60
7,000$2.31983$16,238.81
10,000$2.23617$22,361.70
Manufacturers Standard Package