
2SA2202-TD-E | |
|---|---|
DigiKey Part Number | 2SA2202-TD-EOSTR-ND - Tape & Reel (TR) 2SA2202-TD-EOSCT-ND - Cut Tape (CT) 2SA2202-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2202-TD-E |
Description | TRANS PNP 100V 2A PCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 300MHz 3.5 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2202-TD-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 240mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 5V | |
Power - Max | 3.5 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.63700 | $46.37 |
| 100 | $3.00660 | $300.66 |
| 500 | $2.30252 | $1,151.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.95803 | $1,958.03 |
| 2,000 | $1.77774 | $3,555.48 |





