
ZMM5246B-7 | |
---|---|
DigiKey Part Number | ZMM5246BDITR-ND - Tape & Reel (TR) ZMM5246BDICT-ND - Cut Tape (CT) ZMM5246BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM5246B-7 |
Description | DIODE ZENER 16V 500MW MINI MELF |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | ZMM5246B-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |