
TZMC16-GS08 | |
|---|---|
DigiKey Part Number | TZMC16-GS08GITR-ND - Tape & Reel (TR) TZMC16-GS08GICT-ND - Cut Tape (CT) TZMC16-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC16-GS08 |
Description | DIODE ZENER 16V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC16-GS08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.93200 | $19.32 |
| 100 | $1.21270 | $121.27 |
| 500 | $0.89960 | $449.80 |
| 1,000 | $0.79823 | $798.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.68820 | $1,720.50 |
| 5,000 | $0.62003 | $3,100.15 |
| 7,500 | $0.58526 | $4,389.45 |
| 12,500 | $0.54617 | $6,827.13 |
| 17,500 | $0.52300 | $9,152.50 |
| 25,000 | $0.50049 | $12,512.25 |

