
CZRL5246B | |
---|---|
DigiKey Part Number | CZRL5246B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRL5246B |
Description | DIODE ZENER 16V 500MW SOD80 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | CZRL5246B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.47986 | $1,199.65 |
5,000 | $0.43024 | $2,151.20 |
7,500 | $0.40492 | $3,036.90 |
12,500 | $0.37644 | $4,705.50 |
17,500 | $0.35956 | $6,292.30 |
25,000 | $0.34315 | $8,578.75 |
62,500 | $0.30712 | $19,195.00 |
125,000 | $0.28485 | $35,606.25 |
250,000 | $0.26929 | $67,322.50 |