
T12S5AQ-7 | |
|---|---|
DigiKey Part Number | 31-T12S5AQ-7TR-ND - Tape & Reel (TR) 31-T12S5AQ-7CT-ND - Cut Tape (CT) 31-T12S5AQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T12S5AQ-7 |
Description | SURGE PROTECTION PP SOD523 T&R 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.1V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 85pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.10300 | $11.03 |
| 100 | $0.68370 | $68.37 |
| 500 | $0.50010 | $250.05 |
| 1,000 | $0.44055 | $440.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35358 | $1,060.74 |
| 6,000 | $0.31632 | $1,897.92 |
| 9,000 | $0.29731 | $2,675.79 |
| 15,000 | $0.27592 | $4,138.80 |
| 21,000 | $0.26324 | $5,528.04 |
| 30,000 | $0.25091 | $7,527.30 |
| 75,000 | $0.22383 | $16,787.25 |
| 150,000 | $0.20710 | $31,065.00 |
| 300,000 | $0.19708 | $59,124.00 |


