Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ150CA-13 | |
|---|---|
DigiKey Part Number | SMCJ150CA-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ150CA-13 |
Description | TVS DIODE 150VWM 243VC SMC |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ150CA-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $4.31629 | $129,488.70 |









