Direct
Direct
Similar
Similar

5.0SMDJ150CA-T7 | |
|---|---|
DigiKey Part Number | F11454TR-ND - Tape & Reel (TR) F11454CT-ND - Cut Tape (CT) F11454DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ150CA-T7 |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ150CA-T7 Models |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 150V | Supplier Device Package |
Voltage - Breakdown (Min) 167V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 243V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMLJ150CA-TP | MCC (Micro Commercial Components) | 0 | 5.0SMLJ150CA-TPMSTR-ND | $7.34344 | Direct |
| ATV50C151JB-HF | Comchip Technology | 0 | ATV50C151JB-HF-ND | $10.11941 | Direct |
| SMCJ150CA | Bourns Inc. | 2,362 | SMCJ150CABCT-ND | $10.44000 | Similar |
| SMCJ150CA-TP | MCC (Micro Commercial Components) | 5,019 | SMCJ150CA-TPMSCT-ND | $7.65000 | Similar |
| SMLJ150CA | Bourns Inc. | 3,000 | SMLJ150CABCT-ND | $16.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.27000 | $23.27 |
| 10 | $15.00400 | $150.04 |
| 100 | $10.28760 | $1,028.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.89208 | $3,446.04 |
| 1,000 | $6.35177 | $6,351.77 |
| 1,500 | $6.25865 | $9,387.98 |





