SMCJ100A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 10,964
Unit Price: $9.95000

Direct


Microchip Technology
In Stock: 0
Unit Price: $50.77105
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $71.40865

Direct


Microchip Technology
In Stock: 0
Unit Price: $13.29417
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $36.59060

Direct


Littelfuse Inc.
In Stock: 12,570
Unit Price: $7.23000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $22.44000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $7.35266
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.81122
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.81122
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,798
Unit Price: $13.40000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $177.25554
Datasheet
162V Clamp 9.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162V Clamp 9.3A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ100A-13

DigiKey Part Number
SMCJ100ADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ100A-13
Description
TVS DIODE 100VWM 162VC SMC
Customer Reference
Detailed Description
162V Clamp 9.3A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ100A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$3.90521$117,156.30