SMBJ9.0A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 154,299
Unit Price: $0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $5.31000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.75886
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.05275
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,617
Unit Price: $4.84000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.50430
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.25034
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.35076
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $11.73000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.27854
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.27843
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.62814
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.36925
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.64282
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

SMBJ9.0A-13

DigiKey Part Number
SMBJ9.0ADITR-ND - Tape & Reel (TR)
SMBJ9.0ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ9.0A-13
Description
TVS DIODE 9VWM 15.4VC SMB
Customer Reference
Detailed Description
15.4V Clamp 39A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ9.0A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
39A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.44000$9.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$2.77121$83,136.30