Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar



SMBJ6.0CA-13 | |
|---|---|
DigiKey Part Number | SMBJ6.0CADITR-ND - Tape & Reel (TR) SMBJ6.0CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0CA-13 |
Description | TVS DIODE 6VWM 10.3VC SMB |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ6.0CA-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $2.95746 | $88,723.80 |









