


SMBJ6.0CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ6.0CA-FDITR-ND - Tape & Reel (TR) SMBJ6.0CA-FDICT-ND - Cut Tape (CT) SMBJ6.0CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0CA-13-F |
Description | TVS DIODE 6VWM 10.3VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ6.0CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 58.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.05800 | $30.58 |
| 100 | $1.94770 | $194.77 |
| 500 | $1.46704 | $733.52 |
| 1,000 | $1.31190 | $1,311.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.11459 | $3,343.77 |
| 6,000 | $1.01512 | $6,090.72 |
| 9,000 | $0.96442 | $8,679.78 |
| 15,000 | $0.90743 | $13,611.45 |
| 21,000 | $0.87369 | $18,347.49 |
| 30,000 | $0.84088 | $25,226.40 |



