SA5V0A-T-F is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.84851
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $76.11880
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.94000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,174
Unit Price: $4.24000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 11,854
Unit Price: $2.69000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.95853
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2
Unit Price: $2.04000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 19,729
Unit Price: $3.67000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,270
Unit Price: $1.22000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,753
Unit Price: $3.34000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
9.2V Clamp 54.3A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA5V0A-T-F

DigiKey Part Number
SA5V0A-FDITR-ND - Tape & Reel (TR)
SA5V0A-FDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA5V0A-T-F
Description
TVS DIODE 5VWM 9.2VC DO15
Customer Reference
Detailed Description
9.2V Clamp 54.3A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
SA5V0A-T-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
54.3A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.16000$4.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.11971$4,478.84
8,000$1.03591$8,287.28
12,000$0.99293$11,915.16
20,000$0.94843$18,968.60
Manufacturers Standard Package