Similar
Similar
Similar
Similar
Similar
Similar



S3G-13 | |
|---|---|
DigiKey Part Number | S3GDITR-ND - Tape & Reel (TR) S3GDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S3G-13 |
Description | DIODE STANDARD 400V 3A SMC |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S3G-13 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3G-13-F | Diodes Incorporated | 21,247 | S3G-FDICT-ND | $5.51000 | Direct |
| CFRC304-G | Comchip Technology | 0 | 641-1162-1-ND | $6.17000 | Similar |
| CGRC304-G | Comchip Technology | 0 | 641-1172-1-ND | $4.28000 | Similar |
| CSFC304-G | Comchip Technology | 0 | 641-1184-2-ND | $1.65660 | Similar |
| CURC304-G | Comchip Technology | 3,000 | 641-1193-1-ND | $8.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $1.43876 | $43,162.80 |






