CGRC304-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: $1.31988
Datasheet

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: $0.97428

Similar


Diodes Incorporated
In Stock: 21,247
Unit Price: $5.51000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $22.03033
Datasheet
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGRC304-G

DigiKey Part Number
641-1172-2-ND - Tape & Reel (TR)
641-1172-1-ND - Cut Tape (CT)
641-1172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGRC304-G
Description
DIODE STANDARD 400V 3A DO214AB
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CGRC304-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGRC304-HFComchip Technology0641-CGRC304-HFTR-ND$1.31988MFR Recommended
S3AC-HFComchip Technology0641-S3AC-HFTR-ND$0.97428MFR Recommended
S3G-13-FDiodes Incorporated21,247S3G-FDICT-ND$5.51000Similar
UFS340J/TR13Microchip Technology0UFS340J/TR13-ND$22.03033Similar
Obsolete
This product is no longer manufactured. View Substitutes