S1700B-40.0000(T) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Crystek Corporation
In Stock: 0
Unit Price: $12.85502
Datasheet

Direct


IQD Frequency Products
In Stock: 3,486
Unit Price: $15.66000
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
4 SMD

S1700B-40.0000(T)

DigiKey Part Number
S1700B-40.0000(T)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1700B-40.0000(T)
Description
XTAL OSC XO 40.0000MHZ HCMOS TTL
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
40 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes