

LFSPXO018739 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO018739TR-ND - Tape & Reel (TR) 1923-LFSPXO018739CT-ND - Cut Tape (CT) 1923-LFSPXO018739DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO018739 |
Description | XTAL OSC XO 40.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO018739 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.66000 | $15.66 |
| 10 | $13.58400 | $135.84 |
| 25 | $12.84160 | $321.04 |
| 50 | $12.31120 | $615.56 |
| 100 | $11.80130 | $1,180.13 |
| 250 | $11.16084 | $2,790.21 |
| 500 | $10.69938 | $5,349.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.25744 | $10,257.44 |
| 2,000 | $9.83405 | $19,668.10 |
| 3,000 | $9.59470 | $28,784.10 |
| 5,000 | $9.30169 | $46,508.45 |
| 7,000 | $9.11363 | $63,795.41 |

