PI74FCT373ATQE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $6.85000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 896
Unit Price: $9.71000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,100
Unit Price: $8.00000
Datasheet

Similar


Texas Instruments
In Stock: 427
Unit Price: $11.18000
Datasheet
PI49FCT32805QEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74FCT373ATQE

DigiKey Part Number
PI74FCT373ATQE-ND
Manufacturer
Manufacturer Product Number
PI74FCT373ATQE
Description
IC D-TYPE TRANSP 8:8 20-QSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
PI74FCT373ATQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.75V ~ 5.25V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
15mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes