20 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT373CTPYG

DigiKey Part Number
74FCT373CTPYG-ND
Manufacturer
Manufacturer Product Number
74FCT373CTPYG
Description
IC D-TYPE TRANSP 8:8 20-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.75V ~ 5.25V
Independent Circuits
1
Delay Time - Propagation
2ns
Current - Output High, Low
15mA, 48mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 896
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$9.71000$9.71
10$7.04100$70.41
64$5.84094$373.82
128$5.52992$707.83
256$5.27340$1,349.99
512$5.06225$2,591.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.