PI5C16211A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 224
Unit Price: $18.23000
Datasheet

Similar


Texas Instruments
In Stock: 1,418
Unit Price: $20.69000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $13.96000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.04644
Datasheet

Similar


Texas Instruments
In Stock: 243
Unit Price: $16.42000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.24563
Datasheet

Similar


Texas Instruments
In Stock: 6,626
Unit Price: $24.22000
Datasheet

Similar


Texas Instruments
In Stock: 1,107
Unit Price: $22.17000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $23.24000
Datasheet
56-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C16211A

DigiKey Part Number
PI5C16211A-ND
Manufacturer
Manufacturer Product Number
PI5C16211A
Description
IC BUS SWITCH 12 X 1:1 56-TSSOP
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
12 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes