SN74CBTS16211DGGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $10.52626
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $16.88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.99000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,929
Unit Price: $24.28000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $31.28000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $21.40000
Datasheet
SN74CB3Q16211DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTS16211DGGR

DigiKey Part Number
296-1174-2-ND - Tape & Reel (TR)
296-1174-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74CBTS16211DGGR
Description
IC BUS SWITCH 12 X 1:1 56-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTS16211DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Bus Switch
Circuit
12 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$23.30000$23.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$12.06408$24,128.16
4,000$11.80924$47,236.96
6,000$11.68165$70,089.90
Manufacturers Standard Package