
74CBTD16211DGGRG4 | |
---|---|
DigiKey Part Number | 74CBTD16211DGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTD16211DGGRG4 |
Description | IC BUS SWITCH 12 X 1:1 56-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTD16211DGGRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $10.52626 | $21,052.52 |
4,000 | $10.29836 | $41,193.44 |
6,000 | $10.18430 | $61,105.80 |