
PI5C16210VE | |
---|---|
DigiKey Part Number | PI5C16210VE-ND |
Manufacturer | |
Manufacturer Product Number | PI5C16210VE |
Description | IC BUS SWITCH 10 X 1:1 48-SSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |