PI49FCT3807DQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 390
Unit Price: $10.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,393
Unit Price: $9.37000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $12.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 743
Unit Price: $12.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 905
Unit Price: $13.89000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 501
Unit Price: $13.89000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 80
Unit Price: $12.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,311
Unit Price: $12.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 25
Unit Price: $17.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,413
Unit Price: $15.05000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 30
Unit Price: $26.39000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 55
Unit Price: $30.34000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,000
Unit Price: $15.02572
Datasheet
Clock Fanout Buffer (Distribution) IC 1:10 156 MHz 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI49FCT3807DQ

DigiKey Part Number
PI49FCT3807DQ-ND
Manufacturer
Manufacturer Product Number
PI49FCT3807DQ
Description
IC CLK BUFFER 1:10 156MHZ 20QSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 156 MHz 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI49FCT3807DQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
CMOS, TTL
Output
CMOS, TTL
Frequency - Max
156 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types