
74FCT3807AQGI8 | |
|---|---|
DigiKey Part Number | 800-74FCT3807AQGI8TR-ND - Tape & Reel (TR) 800-74FCT3807AQGI8CT-ND - Cut Tape (CT) 800-74FCT3807AQGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT3807AQGI8 |
Description | IC CLK BUFFER 1:10 100MHZ 20QSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input LVTTL |
Manufacturer Renesas Electronics Corporation | Output CMOS, TTL |
Series | Frequency - Max 100 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-QSOP |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT3807AQGI | Renesas Electronics Corporation | 630 | 800-2506-5-ND | $15.13000 | Parametric Equivalent |
| 74FCT3807QGI | Renesas Electronics Corporation | 475 | 74FCT3807QGI-ND | $17.76000 | Parametric Equivalent |
| PI49FCT32807QE | Diodes Incorporated | 6,314 | PI49FCT32807QE-ND | $11.26000 | Similar |
| PI49FCT3807CQE | Diodes Incorporated | 1,393 | PI49FCT3807CQE-ND | $9.37000 | Similar |
| PI49FCT3807CQEX | Diodes Incorporated | 5,905 | PI49FCT3807CQEXDICT-ND | $9.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $10.53200 | $105.32 |
| 25 | $9.46120 | $236.53 |
| 100 | $8.31190 | $831.19 |
| 250 | $7.77360 | $1,943.40 |
| 500 | $7.45164 | $3,725.82 |
| 1,000 | $7.18814 | $7,188.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.86468 | $20,594.04 |
| 6,000 | $6.70717 | $40,243.02 |
| 9,000 | $6.62848 | $59,656.32 |


