Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT3807QGI

DigiKey Part Number
74FCT3807QGI-ND
Manufacturer
Manufacturer Product Number
74FCT3807QGI
Description
IC CLK BUFFER 1:10 100MHZ 20QSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
LVTTL
Manufacturer
Renesas Electronics Corporation
Output
CMOS, TTL
Series
Frequency - Max
100 MHz
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-SSOP (0.154", 3.90mm Width)
Ratio - Input:Output
1:10
Supplier Device Package
20-QSOP
Differential - Input:Output
No/No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$17.76000$17.76
10$12.56200$125.62
55$10.49218$577.07
110$9.90836$1,089.92
275$9.29807$2,556.97
550$8.93273$4,913.00
1,045$8.65397$9,043.40
2,530$8.34511$21,113.13
5,005$8.15492$40,815.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.