PI49FCT3807AHE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 79
Unit Price: $10.36000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 856
Unit Price: $10.36000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,115
Unit Price: $11.83000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,570
Unit Price: $11.83000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 180
Unit Price: $10.36000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,896
Unit Price: $10.36000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 75
Unit Price: $12.81000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,992
Unit Price: $12.81000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $15.34469
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 36
Unit Price: $26.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 55
Unit Price: $26.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,000
Unit Price: $26.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 234
Unit Price: $48.87000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,500
Unit Price: $27.95385
Datasheet
PI49FCT3805DHEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI49FCT3807AHE

DigiKey Part Number
PI49FCT3807AHE-ND
Manufacturer
Manufacturer Product Number
PI49FCT3807AHE
Description
IC CLK BUFFER 1:10 66MHZ 20SSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 66 MHz 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI49FCT3807AHE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
CMOS, TTL
Output
CMOS, TTL
Frequency - Max
66 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types