New Product
Retimer 4 Channel 10Gbps X1-QFN2845-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2DPT1021Q2XEAEX

DigiKey Part Number
31-PI2DPT1021Q2XEAEXTR-ND - Tape & Reel (TR)
31-PI2DPT1021Q2XEAEXCT-ND - Cut Tape (CT)
31-PI2DPT1021Q2XEAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI2DPT1021Q2XEAEX
Description
ACTIVE DISPLAY X1-QFN2845-32 T&R
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Retimer 4 Channel 10Gbps X1-QFN2845-32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Retimer
Applications
USB Type C
Input
DisplayPort
Output
DisplayPort
Data Rate (Max)
10Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Voltage - Supply
1.71V ~ 1.89V
Current - Supply
-
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-XFQFN Exposed Pad
Supplier Device Package
X1-QFN2845-32
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,495
Factory Stock: 7,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.06000$24.06
10$20.91300$209.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$16.93519$59,273.16
Manufacturers Standard Package