
LT7826ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-LT7826ACPZ-RLTR-ND - Tape & Reel (TR) 505-LT7826ACPZ-RLCT-ND - Cut Tape (CT) 505-LT7826ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT7826ACPZ-RL |
Description | 16V/8A LOW IQ SWITCHED CAP CNVRT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 8A 16-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0V | |
Voltage - Input (Max) | 8.5V, 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.54000 | $53.54 |
| 10 | $41.17800 | $411.78 |
| 25 | $38.08920 | $952.23 |
| 100 | $34.68740 | $3,468.74 |
| 250 | $34.54796 | $8,636.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $30.43614 | $76,090.35 |



