NX3232D0200.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $72.46208
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $72.46208
Datasheet

Direct


Abracon LLC
In Stock: 310
Unit Price: $45.32000
Datasheet

Direct


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet
SaRonix-eCera™ NX Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SaRonix-eCera™ NX Top View
SaRonix-eCera™ NX

NX3232D0200.000000

DigiKey Part Number
NX3232D0200.000000DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3232D0200.000000
Description
XTAL OSC XO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
200 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.041" (1.05mm)
Current - Supply (Disable) (Max)
40mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$24.54342$73,630.26
Manufacturers Standard Package