
SIT9121AI-2B2-25E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2B2-25E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2B2-25E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2B2-25E200.000000 Models |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 55mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 35mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.17000 | $85.17 |
| 10 | $74.05100 | $740.51 |
| 25 | $70.03720 | $1,750.93 |
| 50 | $67.14500 | $3,357.25 |
| 100 | $64.37520 | $6,437.52 |
| 250 | $60.89172 | $15,222.93 |
| 500 | $58.38580 | $29,192.90 |
| 1,000 | $55.98669 | $55,986.69 |

