Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

633V20005I2T | |
|---|---|
DigiKey Part Number | 633V20005I2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 633V20005I2T |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 66mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633L20005I2T | CTS-Frequency Controls | 0 | 633L20005I2T-ND | $72.55474 | Parametric Equivalent |
| AX3DBF1-200.0000T | Abracon LLC | 3,099 | 535-AX3DBF1-200.0000TCT-ND | $47.19000 | Direct |
| NX3232D0200.000000 | Diodes Incorporated | 0 | 31-NX3232D0200.000000CT-ND | $40.04000 | Direct |
| SIT9120AI-2B1-25E200.000000 | SiTime | 0 | 1473-SIT9120AI-2B1-25E200.000000-ND | $89.61000 | Parametric Equivalent |
| SIT9120AI-2B2-25E200.000000 | SiTime | 0 | 1473-SIT9120AI-2B2-25E200.000000-ND | $85.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $72.55474 | $72,554.74 |







