MMSZ5228BS-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $2.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 89,181
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 76,150
Unit Price: $1.23000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.46192
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,778
Unit Price: $1.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 64,076
Unit Price: $0.99000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18,700
Unit Price: $1.23000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4,343
Unit Price: $2.88000
Datasheet

Similar


onsemi
In Stock: 74,072
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 3,631
Unit Price: $1.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.81000
Datasheet

Similar


onsemi
In Stock: 42,563
Unit Price: $0.91000
Datasheet

Similar


onsemi
In Stock: 6,707
Unit Price: $1.89000
Datasheet
SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

MMSZ5228BS-7

DigiKey Part Number
MMSZ5228BSDITR-ND - Tape & Reel (TR)
MMSZ5228BSDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ5228BS-7
Description
DIODE ZENER 3.9V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.80000$2.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.58016$17,404.80
75,000$0.56595$42,446.25